
SN75188NSR | |
|---|---|
DigiKey Part Number | 296-26648-2-ND - Tape & Reel (TR) 296-26648-1-ND - Cut Tape (CT) 296-26648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75188NSR |
Description | IC TRANSCEIVER 4/0 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75188NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,45520 € | 11,38 € |
| 100 | 0,39940 € | 39,94 € |
| 250 | 0,37288 € | 93,22 € |
| 500 | 0,35688 € | 178,44 € |
| 1.000 | 0,34370 € | 343,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33285 € | 665,70 € |
| 4.000 | 0,32392 € | 1.295,68 € |
| 6.000 | 0,31945 € | 1.916,70 € |
| 10.000 | 0,31449 € | 3.144,90 € |
| 14.000 | 0,31160 € | 4.362,40 € |
| 20.000 | 0,30882 € | 6.176,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

