
SN75189ADR | |
|---|---|
DigiKey Part Number | 296-1277-2-ND - Tape & Reel (TR) 296-1277-1-ND - Cut Tape (CT) 296-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75189ADR |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75189ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24466 € | 244,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23416 € | 585,40 € |
| 5.000 | 0,22784 € | 1.139,20 € |
| 7.500 | 0,22467 € | 1.685,03 € |
| 12.500 | 0,22116 € | 2.764,50 € |
| 17.500 | 0,21911 € | 3.834,43 € |
| 25.000 | 0,21713 € | 5.428,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


