MFR Recommended

SN75107ADR | |
|---|---|
DigiKey Part Number | 296-42692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75107ADR |
Description | IC TRANSCEIVER 0/2 14SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75107ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


