SN74LVT162245DLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 68.286
Unit Price: 1,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: 1,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.967
Unit Price: 0,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 1,29000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162245DLR

DigiKey Part Number
SN74LVT162245DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT162245DLR
Description
IC TXRX 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162245DLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH162245DLRTexas Instruments68.286296-8670-1-ND1,21000 €Similar
74LVT162245BDL,118Nexperia USA Inc.4831727-3116-1-ND1,14000 €Similar
74LVT16245BDGG,118Nexperia USA Inc.3.9671727-74LVT16245BDGG,118CT-ND0,76000 €Similar
74LVT16245BDL,112Nexperia USA Inc.31727-2021-ND1,29000 €Similar
Available To Order
Marketplace Stock: 8 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,07190 €2.071,90 €
Manufacturers Standard Package
Unit Price without VAT:2,07190 €
Unit Price with VAT:2,42412 €

Other Suppliers on DigiKey

8In Stock
Ships from Rochester Electronics, LLC