


SN74LVCH8T245RHLR | |
|---|---|
DigiKey Part Number | 296-21070-2-ND - Tape & Reel (TR) 296-21070-1-ND - Cut Tape (CT) 296-21070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245RHLR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245RHLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96480 € | 24,12 € |
| 100 | 0,85860 € | 85,86 € |
| 250 | 0,80800 € | 202,00 € |
| 500 | 0,79710 € | 398,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75236 € | 752,36 € |
| 2.000 | 0,73169 € | 1.463,38 € |
| 3.000 | 0,72133 € | 2.163,99 € |
| 5.000 | 0,70986 € | 3.549,30 € |
| 7.000 | 0,70315 € | 4.922,05 € |
| 10.000 | 0,69670 € | 6.967,00 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |








