
SN74LVCH16646ADLR | |
|---|---|
DigiKey Part Number | 296-SN74LVCH16646ADLRTR-ND - Tape & Reel (TR) 296-SN74LVCH16646ADLRCT-ND - Cut Tape (CT) 296-SN74LVCH16646ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16646ADLR |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16646ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,47880 € | 36,97 € |
| 100 | 1,32570 € | 132,57 € |
| 250 | 1,25264 € | 313,16 € |
| 500 | 1,20854 € | 604,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08409 € | 1.084,09 € |
| 2.000 | 1,05611 € | 2.112,22 € |
| 3.000 | 1,04208 € | 3.126,24 € |
| 5.000 | 1,02655 € | 5.132,75 € |
| 7.000 | 1,01748 € | 7.122,36 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |

