
SN74LVC2G08YZTR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G08YZTR-ND - Tape & Reel (TR) 296-SN74LVC2G08YZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08YZTR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,42360 € | 10,59 € |
| 100 | 0,37140 € | 37,14 € |
| 250 | 0,34648 € | 86,62 € |
| 500 | 0,33142 € | 165,71 € |
| 1.000 | 0,31903 € | 319,03 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

