
SN74LVC2G02DCTR | |
|---|---|
DigiKey Part Number | 296-13259-2-ND - Tape & Reel (TR) 296-13259-1-ND - Cut Tape (CT) 296-13259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G02DCTR |
Description | IC GATE NOR 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G02DCTR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SM8 |
Number of Inputs 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G02DC,125 | Nexperia USA Inc. | 10.418 | 1727-8427-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,31468 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29175 € | 875,25 € |
| 6.000 | 0,28452 € | 1.707,12 € |
| 9.000 | 0,28090 € | 2.528,10 € |
| 15.000 | 0,27689 € | 4.153,35 € |
| 21.000 | 0,27454 € | 5.765,34 € |
| 30.000 | 0,27229 € | 8.168,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |



