
SN74LVC1G99DCUT | |
|---|---|
DigiKey Part Number | 296-47826-2-ND - Tape & Reel (TR) 296-47826-1-ND - Cut Tape (CT) 296-47826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCUT |
Description | IC MF CFG 1-CIR 4-IN 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCUT Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55710 € | 55,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52196 € | 130,49 € |
| 500 | 0,50080 € | 250,40 € |
| 750 | 0,49017 € | 367,63 € |
| 1.250 | 0,47842 € | 598,02 € |
| 1.750 | 0,47155 € | 825,21 € |
| 2.500 | 0,46495 € | 1.162,38 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

