MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar

SN74LVC1G86DCKTG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G86DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DCKTG4 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36215 € | 362,15 € |
| 1.250 | 0,35826 € | 447,83 € |
| 1.750 | 0,35284 € | 617,47 € |
| 2.500 | 0,34762 € | 869,05 € |
| 6.250 | 0,33639 € | 2.102,44 € |
| 12.500 | 0,32963 € | 4.120,38 € |
| 25.000 | 0,32406 € | 8.101,50 € |
| Unit Price without VAT: | 0,36215 € |
|---|---|
| Unit Price with VAT: | 0,42372 € |







