
SN74LVC1G80YZPR | |
|---|---|
DigiKey Part Number | 296-18790-2-ND - Tape & Reel (TR) 296-18790-1-ND - Cut Tape (CT) 296-18790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80YZPR |
Description | IC FF D-TYPE SGL 1-BIT 5-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,20938 € | 104,69 € |
| 1.000 | 0,20277 € | 202,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19051 € | 571,53 € |
| 6.000 | 0,18541 € | 1.112,46 € |
| 9.000 | 0,18285 € | 1.645,65 € |
| 15.000 | 0,18002 € | 2.700,30 € |
| 21.000 | 0,17836 € | 3.745,56 € |
| 30.000 | 0,17677 € | 5.303,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

