
SN74LVC1G175DRYR | |
|---|---|
DigiKey Part Number | 296-24753-2-ND - Tape & Reel (TR) 296-24753-1-ND - Cut Tape (CT) 296-24753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DRYR |
Description | IC FF D-TYPE SINGLE 1BIT 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13290 € | 13,29 € |
| 250 | 0,12252 € | 30,63 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,11111 € | 111,11 € |
| 2.500 | 0,10929 € | 273,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10239 € | 511,95 € |
| 10.000 | 0,09969 € | 996,90 € |
| 15.000 | 0,09834 € | 1.475,10 € |
| 25.000 | 0,09684 € | 2.421,00 € |
| 35.000 | 0,09596 € | 3.358,60 € |
| 50.000 | 0,09512 € | 4.756,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |









