
SN74LVC126ANSR | |
|---|---|
DigiKey Part Number | 296-13701-2-ND - Tape & Reel (TR) 296-13701-1-ND - Cut Tape (CT) 296-13701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ANSR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27400 € | 6,85 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22100 € | 55,25 € |
| 500 | 0,21068 € | 105,34 € |
| 1.000 | 0,20219 € | 202,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19521 € | 390,42 € |
| 4.000 | 0,18946 € | 757,84 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 10.000 | 0,18339 € | 1.833,90 € |
| 14.000 | 0,18153 € | 2.541,42 € |
| 20.000 | 0,17973 € | 3.594,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

