
SN74LV4T125RGYR | |
|---|---|
DigiKey Part Number | 296-40546-2-ND - Tape & Reel (TR) 296-40546-1-ND - Cut Tape (CT) 296-40546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125RGYR |
Description | IC BUFF 1.6V/5.5V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125RGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66520 € | 16,63 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55144 € | 137,86 € |
| 500 | 0,53446 € | 267,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48846 € | 1.465,38 € |
| 6.000 | 0,47743 € | 2.864,58 € |
| 9.000 | 0,47190 € | 4.247,10 € |
| 15.000 | 0,46578 € | 6.986,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |









