
SN74LV4066ADR | |
|---|---|
DigiKey Part Number | 296-3834-2-ND - Tape & Reel (TR) 296-3834-1-ND - Cut Tape (CT) 296-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ADR |
Description | IC SWITCH SPST-NOX4 75OHM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ADR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | 6,59000 € | Similar |
| MAX4066CSD+ | Analog Devices Inc./Maxim Integrated | 1.341 | MAX4066CSD+-ND | 5,09000 € | Similar |
| MAX4614ESD+ | Analog Devices Inc./Maxim Integrated | 138 | MAX4614ESD+-ND | 5,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22092 € | 55,23 € |
| 500 | 0,21062 € | 105,31 € |
| 1.000 | 0,20415 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19321 € | 483,02 € |
| 5.000 | 0,18783 € | 939,15 € |
| 7.500 | 0,18513 € | 1.388,47 € |
| 12.500 | 0,18214 € | 2.276,75 € |
| 17.500 | 0,18039 € | 3.156,82 € |
| 25.000 | 0,17871 € | 4.467,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

