
SN74LV4053APWRG4 | |
|---|---|
DigiKey Part Number | 296-41645-2-ND - Tape & Reel (TR) 296-41645-1-ND - Cut Tape (CT) 296-41645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053APWRG4 |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053APWRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4053APWR | Texas Instruments | 5.532 | 296-3833-1-ND | 0,39000 € | MFR Recommended |
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | 0,23000 € | Similar |
| HEF4053BTT,118 | Nexperia USA Inc. | 0 | 1727-6748-1-ND | 0,32000 € | Similar |
| MC74LVX4053DTG | onsemi | 0 | MC74LVX4053DTGOS-ND | 0,34583 € | Similar |
| MC74LVX4053DTR2G | onsemi | 3.216 | 488-MC74LVX4053DTR2GCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,25540 € | 63,85 € |
| 500 | 0,24380 € | 121,90 € |
| 1.000 | 0,23423 € | 234,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22636 € | 452,72 € |
| 4.000 | 0,21988 € | 879,52 € |
| 6.000 | 0,21663 € | 1.299,78 € |
| 10.000 | 0,21303 € | 2.130,30 € |
| 14.000 | 0,21093 € | 2.953,02 € |
| 20.000 | 0,20891 € | 4.178,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

