
SN74LV4046APWR | |
|---|---|
DigiKey Part Number | 296-21051-2-ND - Tape & Reel (TR) 296-21051-1-ND - Cut Tape (CT) 296-21051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4046APWR |
Description | IC PHASE LOCK LOOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4046APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,95760 € | 23,94 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,80156 € | 200,39 € |
| 500 | 0,77116 € | 385,58 € |
| 1.000 | 0,74617 € | 746,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72560 € | 1.451,20 € |
| 4.000 | 0,70866 € | 2.834,64 € |
| 6.000 | 0,70017 € | 4.201,02 € |
| 10.000 | 0,69078 € | 6.907,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |



