


SN74LS374DWR | |
|---|---|
DigiKey Part Number | 296-14894-2-ND - Tape & Reel (TR) 296-14894-1-ND - Cut Tape (CT) 296-14894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS374DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 5V, 45pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 40 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,45164 € | 112,91 € |
| 500 | 0,43320 € | 216,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40464 € | 809,28 € |
| 4.000 | 0,39415 € | 1.576,60 € |
| 6.000 | 0,38890 € | 2.333,40 € |
| 10.000 | 0,38308 € | 3.830,80 € |
| 14.000 | 0,37968 € | 5.315,52 € |
| 20.000 | 0,37641 € | 7.528,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |


