
SN74HCT00ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT00ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT00ANSRCT-ND - Cut Tape (CT) 296-SN74HCT00ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00ANSR |
Description | OPEN 98/06/05 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39747 € | 794,94 € |
| 4.000 | 0,38714 € | 1.548,56 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| 10.000 | 0,37623 € | 3.762,30 € |
| 14.000 | 0,37288 € | 5.220,32 € |
| 20.000 | 0,36966 € | 7.393,20 € |
| Unit Price without VAT: | 0,39747 € |
|---|---|
| Unit Price with VAT: | 0,46504 € |

