
SN74HCS240RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS240RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS240RKSRCT-ND - Cut Tape (CT) 296-SN74HCS240RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS240RKSR |
Description | IC BUFFER INVERTING 6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS240RKSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29950 € | 29,95 € |
| 250 | 0,27868 € | 69,67 € |
| 500 | 0,26616 € | 133,08 € |
| 1.000 | 0,25586 € | 255,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24311 € | 729,33 € |
| 6.000 | 0,23687 € | 1.421,22 € |
| 9.000 | 0,23375 € | 2.103,75 € |
| 15.000 | 0,23029 € | 3.454,35 € |
| 21.000 | 0,22826 € | 4.793,46 € |
| 30.000 | 0,22632 € | 6.789,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |


