
SN74HCS164QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS164QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS164QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS164QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164QPWRQ1 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS164QPWRQ1 Models |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32480 € | 8,12 € |
| 100 | 0,28310 € | 28,31 € |
| 250 | 0,26336 € | 65,84 € |
| 500 | 0,25144 € | 125,72 € |
| 1.000 | 0,24577 € | 245,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23354 € | 467,08 € |
| 4.000 | 0,22688 € | 907,52 € |
| 6.000 | 0,22355 € | 1.341,30 € |
| 10.000 | 0,21986 € | 2.198,60 € |
| 14.000 | 0,21770 € | 3.047,80 € |
| 20.000 | 0,21563 € | 4.312,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

