Parametric Equivalent

SN74HCS139QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS139QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS139QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS139QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS139QDRQ1 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS139QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29950 € | 149,75 € |
| 1.000 | 0,29494 € | 294,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27610 € | 690,25 € |
| 5.000 | 0,26885 € | 1.344,25 € |
| 7.500 | 0,26522 € | 1.989,15 € |
| 12.500 | 0,26120 € | 3.265,00 € |
| 17.500 | 0,25885 € | 4.529,88 € |
| 25.000 | 0,25659 € | 6.414,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |


