
TPS548A28RWWR | |
|---|---|
DigiKey Part Number | 296-TPS548A28RWWRTR-ND - Tape & Reel (TR) 296-TPS548A28RWWRCT-ND - Cut Tape (CT) 296-TPS548A28RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548A28RWWR |
Description | IC REG BUCK ADJ 15A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548A28RWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89900 € | 28,99 € |
| 25 | 2,66920 € | 66,73 € |
| 100 | 2,41570 € | 241,57 € |
| 250 | 2,29488 € | 573,72 € |
| 500 | 2,22206 € | 1.111,03 € |
| 1.000 | 2,16212 € | 2.162,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,08809 € | 6.264,27 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |











