Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS04QDRQ1

DigiKey Part Number
296-SN74HCS04QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS04QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS04QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS04QDRQ1
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS04QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30300 €3,03 €
250,27040 €6,76 €
1000,23520 €23,52 €
2500,21828 €54,57 €
5000,20810 €104,05 €
1.0000,20146 €201,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19082 €477,05 €
5.0000,18547 €927,35 €
7.5000,18280 €1.371,00 €
12.5000,17983 €2.247,88 €
17.5000,17810 €3.116,75 €
25.0000,17643 €4.410,75 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €