
SN74LVC138AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28968-2-ND - Tape & Reel (TR) 296-28968-1-ND - Cut Tape (CT) 296-28968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AQPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42560 € | 10,64 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,32918 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31004 € | 620,08 € |
| 4.000 | 0,30162 € | 1.206,48 € |
| 6.000 | 0,29740 € | 1.784,40 € |
| 10.000 | 0,29272 € | 2.927,20 € |
| 14.000 | 0,28999 € | 4.059,86 € |
| 20.000 | 0,28737 € | 5.747,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

