CD4082BMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14.711
Unit Price: 0,53000 €
Datasheet

Direct


onsemi
In Stock: 3.516
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.614
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 571
Unit Price: 0,39000 €
Datasheet
AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4082BMT

DigiKey Part Number
296-CD4082BMTTR-ND - Tape & Reel (TR)
296-CD4082BMTCT-ND - Cut Tape (CT)
296-CD4082BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4082BMT
Description
IC GATE AND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4082BMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types