Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC153PWR

DigiKey Part Number
296-12888-2-ND - Tape & Reel (TR)
296-12888-1-ND - Cut Tape (CT)
296-12888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC153PWR
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC153PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35300 €3,53 €
250,31600 €7,90 €
1000,27530 €27,53 €
2500,25596 €63,99 €
5000,24428 €122,14 €
1.0000,23833 €238,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22679 €453,58 €
4.0000,22028 €881,12 €
6.0000,21702 €1.302,12 €
10.0000,21341 €2.134,10 €
14.0000,21130 €2.958,20 €
20.0000,20927 €4.185,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €