
SN74HC14ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC14ANSRTR-ND - Tape & Reel (TR) 296-SN74HC14ANSRCT-ND - Cut Tape (CT) 296-SN74HC14ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14ANSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26080 € | 6,52 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21016 € | 52,54 € |
| 500 | 0,20030 € | 100,15 € |
| 1.000 | 0,19356 € | 193,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18547 € | 370,94 € |
| 4.000 | 0,17995 € | 719,80 € |
| 6.000 | 0,17719 € | 1.063,14 € |
| 10.000 | 0,17414 € | 1.741,40 € |
| 14.000 | 0,17235 € | 2.412,90 € |
| 20.000 | 0,17063 € | 3.412,60 € |
| 50.000 | 0,16693 € | 8.346,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |





