AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08DRG4

DigiKey Part Number
296-31777-2-ND - Tape & Reel (TR)
296-31777-1-ND - Cut Tape (CT)
296-31777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC08DRG4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15131 €378,27 €
5.0000,14690 €734,50 €
7.5000,14469 €1.085,18 €
12.5000,14224 €1.778,00 €
17.5000,14081 €2.464,17 €
25.0000,13944 €3.486,00 €
62.5000,13648 €8.530,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
250,26400 €6,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
250,26400 €6,60 €
1000,22930 €22,93 €
2500,21276 €53,19 €
5000,20278 €101,39 €
1.0000,19459 €194,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €