
SN74CBTD3861DWR | |
|---|---|
DigiKey Part Number | 296-41404-2-ND - Tape & Reel (TR) 296-41404-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3861DWR |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3861DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46080 € | 115,20 € |
| 500 | 0,44168 € | 220,84 € |
| 1.000 | 0,42594 € | 425,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41299 € | 825,98 € |
| 4.000 | 0,40232 € | 1.609,28 € |
| 6.000 | 0,39698 € | 2.381,88 € |
| 10.000 | 0,39107 € | 3.910,70 € |
| 14.000 | 0,38761 € | 5.426,54 € |
| 20.000 | 0,38428 € | 7.685,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

