
SN74CBT3125CDBQR | |
|---|---|
DigiKey Part Number | 296-19187-2-ND - Tape & Reel (TR) 296-19187-1-ND - Cut Tape (CT) 296-19187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CDBQR |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CDBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39840 € | 9,96 € |
| 100 | 0,34880 € | 34,88 € |
| 250 | 0,32516 € | 81,29 € |
| 500 | 0,31092 € | 155,46 € |
| 1.000 | 0,30688 € | 306,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28682 € | 717,05 € |
| 5.000 | 0,27937 € | 1.396,85 € |
| 7.500 | 0,27563 € | 2.067,22 € |
| 12.500 | 0,27149 € | 3.393,62 € |
| 17.500 | 0,26907 € | 4.708,72 € |
| 25.000 | 0,26675 € | 6.668,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

