
SN74CB3Q16245DGVR | |
|---|---|
DigiKey Part Number | 296-19118-2-ND - Tape & Reel (TR) 296-19118-1-ND - Cut Tape (CT) 296-19118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16245DGVR |
Description | IC BUS SWITCH 8 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,11160 € | 52,79 € |
| 100 | 1,90390 € | 190,39 € |
| 250 | 1,84080 € | 460,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65565 € | 3.311,30 € |
| 4.000 | 1,62237 € | 6.489,48 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,58020 € |

