
SN74BCT8373ADW | |
|---|---|
DigiKey Part Number | SN74BCT8373ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8373ADW |
Description | IC SCAN TEST DEVICE 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with D-Type Latches IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8373ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with D-Type Latches | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,92040 € | 990,05 € |
| Unit Price without VAT: | 7,92040 € |
|---|---|
| Unit Price with VAT: | 9,26687 € |

