SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74AXC1T45QDCKRQ1

DigiKey Part Number
296-SN74AXC1T45QDCKRQ1TR-ND - Tape & Reel (TR)
296-SN74AXC1T45QDCKRQ1CT-ND - Cut Tape (CT)
296-SN74AXC1T45QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC1T45QDCKRQ1
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC1T45QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47000 €4,70 €
250,42200 €10,55 €
1000,36990 €36,99 €
2500,34508 €86,27 €
5000,33006 €165,03 €
1.0000,32640 €326,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30244 €907,32 €
6.0000,29497 €1.769,82 €
9.0000,29123 €2.621,07 €
15.0000,28709 €4.306,35 €
21.0000,28467 €5.978,07 €
30.0000,28234 €8.470,20 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €