
SN74AUP1G98DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G98DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G98DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G98DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G98DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G98DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18450 € | 18,45 € |
| 250 | 0,17076 € | 42,69 € |
| 500 | 0,16244 € | 81,22 € |
| 1.000 | 0,15563 € | 155,63 € |
| 2.500 | 0,14842 € | 371,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14408 € | 720,40 € |
| 10.000 | 0,14050 € | 1.405,00 € |
| 15.000 | 0,13871 € | 2.080,65 € |
| 25.000 | 0,13673 € | 3.418,25 € |
| 35.000 | 0,13557 € | 4.744,95 € |
| 50.000 | 0,13446 € | 6.723,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

