Inverter IC 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2GU04DBVR

DigiKey Part Number
296-19063-2-ND - Tape & Reel (TR)
296-19063-1-ND - Cut Tape (CT)
296-19063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2GU04DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2GU04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
2ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 113.445 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26811 €804,33 €
6.0000,26135 €1.568,10 €
9.0000,25796 €2.321,64 €
15.0000,25421 €3.813,15 €
21.0000,25202 €5.292,42 €
30.0000,24991 €7.497,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €

Other Suppliers on DigiKey

113.445In Stock
Ships from Rochester Electronics, LLC