
SN74AUC2G07YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G07YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC2G07YZPRCT-ND - Cut Tape (CT) 296-SN74AUC2G07YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G07YZPR |
Description | IC BUFF NON-INVERT 2.7V 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G07YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27881 € | 836,43 € |
| 6.000 | 0,27182 € | 1.630,92 € |
| 9.000 | 0,26833 € | 2.414,97 € |
| 15.000 | 0,26445 € | 3.966,75 € |
| 21.000 | 0,26219 € | 5.505,99 € |
| 30.000 | 0,26001 € | 7.800,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

