
SN74AUC1G32YZAR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G32YZARTR-ND - Tape & Reel (TR) 296-SN74AUC1G32YZARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32YZAR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32YZAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,33456 € | 83,64 € |
| 500 | 0,31994 € | 159,97 € |
| 1.000 | 0,30791 € | 307,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29305 € | 879,15 € |
| 6.000 | 0,28578 € | 1.714,68 € |
| 9.000 | 0,28214 € | 2.539,26 € |
| 15.000 | 0,27810 € | 4.171,50 € |
| 21.000 | 0,27574 € | 5.790,54 € |
| 30.000 | 0,27347 € | 8.204,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

