SN74AS760DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.894
Unit Price: 5,06902 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.782
Unit Price: 8,64033 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10
Unit Price: 4,26000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.496
Unit Price: 3,92000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.213
Unit Price: 11,77000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.965
Unit Price: 6,47000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
20-SOIC Pkg

SN74AS760DW

DigiKey Part Number
296-6371-5-ND
Manufacturer
Manufacturer Product Number
SN74AS760DW
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS760DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.678 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.678In Stock
Ships from Rochester Electronics, LLC