ECE-V0JA470SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 4.229
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16.545
Unit Price: 0,29000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8.622
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.015
Unit Price: 0,50000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.853
Unit Price: 0,36000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 538
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.746
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 889
Unit Price: 0,38000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05948 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04731 €
Datasheet

Direct


Nichicon
In Stock: 1.460
Unit Price: 0,47000 €
Datasheet

Direct


Nichicon
In Stock: 11.732
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09745 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 131
Unit Price: 0,19000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V0JA470SR

DigiKey Part Number
PCE3057TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V0JA470SR
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V0JA470SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes