
SN74AS1000ADR | |
|---|---|
DigiKey Part Number | 296-14791-2-ND - Tape & Reel (TR) 296-14791-1-ND - Cut Tape (CT) 296-14791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS1000ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1000ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23600 € | 22,36 € |
| 25 | 2,05200 € | 51,30 € |
| 100 | 1,84930 € | 184,93 € |
| 250 | 1,78548 € | 446,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59588 € | 3.989,70 € |
| 5.000 | 1,56538 € | 7.826,90 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,47490 € |

