
SN74ALVC162334DLR | |
|---|---|
DigiKey Part Number | 296-1511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162334DLR |
Description | IC UNIV BUS DRVR 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 16-Bit 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC162334DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,84437 € | 2.844,37 € |
| 2.000 | 2,78261 € | 5.565,22 € |
| 3.000 | 2,75168 € | 8.255,04 € |
| Unit Price without VAT: | 2,84437 € |
|---|---|
| Unit Price with VAT: | 3,32791 € |

