


SN74ALS540DWR | |
|---|---|
DigiKey Part Number | 296-14741-2-ND - Tape & Reel (TR) 296-14741-1-ND - Cut Tape (CT) 296-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS540DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS540DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,11160 € | 52,79 € |
| 100 | 1,90390 € | 190,39 € |
| 250 | 1,84080 € | 460,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65565 € | 3.311,30 € |
| 4.000 | 1,62237 € | 6.489,48 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,58020 € |

