SN74AHCU04RGYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCU04RGYR

DigiKey Part Number
296-13916-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCU04RGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCU04RGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32.950In Stock
Ships from Rochester Electronics, LLC