
SN74AHCT594N | |
|---|---|
DigiKey Part Number | 296-49874-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594N |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70680 € | 17,67 € |
| 100 | 0,62530 € | 62,53 € |
| 250 | 0,58652 € | 146,63 € |
| 500 | 0,56314 € | 281,57 € |
| 1.000 | 0,54390 € | 543,90 € |
| 2.500 | 0,52358 € | 1.308,95 € |
| 5.000 | 0,51133 € | 2.556,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |


