
SN74AHCT240NSR | |
|---|---|
DigiKey Part Number | 296-13444-2-ND - Tape & Reel (TR) 296-13444-1-ND - Cut Tape (CT) 296-13444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49880 € | 12,47 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,40972 € | 102,43 € |
| 500 | 0,39240 € | 196,20 € |
| 1.000 | 0,37813 € | 378,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36639 € | 732,78 € |
| 4.000 | 0,35673 € | 1.426,92 € |
| 6.000 | 0,35189 € | 2.111,34 € |
| 10.000 | 0,34653 € | 3.465,30 € |
| 14.000 | 0,34340 € | 4.807,60 € |
| 20.000 | 0,34038 € | 6.807,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

