
SN74AHCT00DGVR | |
|---|---|
DigiKey Part Number | 296-4631-2-ND - Tape & Reel (TR) 296-4631-1-ND - Cut Tape (CT) 296-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00DGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,13366 € | 133,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10799 € | 215,98 € |
| 4.000 | 0,10447 € | 417,88 € |
| 6.000 | 0,10271 € | 616,26 € |
| 10.000 | 0,10076 € | 1.007,60 € |
| 14.000 | 0,09962 € | 1.394,68 € |
| 20.000 | 0,09852 € | 1.970,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

