
SN74AHC1G14QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G14QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G14QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G14QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14QDCKRQ1 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G14GW-Q100,1 | Nexperia USA Inc. | 33.353 | 1727-2237-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19920 € | 4,98 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,15916 € | 39,79 € |
| 500 | 0,15136 € | 75,68 € |
| 1.000 | 0,14494 € | 144,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13701 € | 411,03 € |
| 6.000 | 0,13313 € | 798,78 € |
| 9.000 | 0,13119 € | 1.180,71 € |
| 15.000 | 0,12903 € | 1.935,45 € |
| 21.000 | 0,12777 € | 2.683,17 € |
| 30.000 | 0,12656 € | 3.796,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |



