


SN74AHC139QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC139QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC139QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC139QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139QPWRQ1 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139QPWRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC139PWR | Texas Instruments | 121.864 | 296-4547-1-ND | 0,42000 € | Parametric Equivalent |
| 74AHC139PW,118 | Nexperia USA Inc. | 557 | 1727-3986-1-ND | 0,27000 € | Parametric Equivalent |
| 74AHC139PW-Q100J | Nexperia USA Inc. | 57.480 | 1727-74AHC139PW-Q100JTR-ND | 0,33146 € | Parametric Equivalent |
| SN74AHC139PW | Rochester Electronics, LLC | 8.099 | 2156-SN74AHC139PW-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,32510 € | 32,51 € |
| 250 | 0,30288 € | 75,72 € |
| 500 | 0,28946 € | 144,73 € |
| 1.000 | 0,28478 € | 284,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26478 € | 794,34 € |
| 6.000 | 0,25810 € | 1.548,60 € |
| 9.000 | 0,25476 € | 2.292,84 € |
| 15.000 | 0,25105 € | 3.765,75 € |
| 21.000 | 0,24889 € | 5.226,69 € |
| 30.000 | 0,24680 € | 7.404,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

