
SN74AHC139DGVR | |
|---|---|
DigiKey Part Number | 296-4545-2-ND - Tape & Reel (TR) 296-4545-1-ND - Cut Tape (CT) 296-4545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139DGVR |
Description | IC DECODER/DEMUX 1X2:4 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14670 € | 73,35 € |
| 1.000 | 0,14042 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13102 € | 524,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

